Trans MOSFET N-CH 200V 4.6A 3-Pin(2+Tab) TO-252AA
Checking distributor stock and pricing after the page loads.
Samsung IRFR220 technical specifications.
| Continuous Drain Current (ID) | 4.6A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |