Samsung K4B1G1646E-HCF7000 technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samsung K4B1G1646E-HCF7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.