The K4B1G1646E-HCF8000 is a 1Gb SRAM with a 16-bit address bus and 64MX16 organization. It operates at a maximum frequency of 1.066GHz and has a maximum supply voltage of 1.575V. The device is packaged in a surface mount FBGA package and has a maximum operating temperature of 95°C. It draws a supply current of 130mA and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 20ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 1Gb |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 64MX16 |
| Packaging | Tray |
| Supply Current | 130mA |
| RoHS | Compliant |