The Samsung K4B2G0846Q-BCK0000 is an 8-bit 256M x 8 RAM with a density of 2Gb. It features an access time-max of 20ns and a maximum frequency of 800MHz. The device operates within a temperature range of 0°C to 85°C and requires a supply voltage of 1.5V. It is packaged in a tray and has a package case of FBGA.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 20ns |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 2Gb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 256M x 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |