DRAM Chip DDR3 SDRAM 2G-Bit 256Mx8 1.35V F-BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 2Gb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Organization | 256M x 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |