The K4B2G1646Q-BYK0000 is a 16-bit DDR SDRAM with a density of 2Gb. It features a maximum frequency of 800MHz and operates at a supply voltage of 1.35V. The device is packaged in a FBGA package and is suitable for use in temperatures ranging from 0°C to 85°C. The K4B2G1646Q-BYK0000 is available in a tray packaging format and is not radiation hardened.
Samsung K4B2G1646Q-BYK0000 technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 2Gb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Organization | 128M x 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.