DRAM Chip DDR3 SDRAM 4G-Bit 256M x 16 1.5V 96-Pin FBGA
Samsung K4B4G1646D-BYK0000 technical specifications.
| Package/Case | FBGA |
| Density | 4Gb |
| Max Frequency | 800MHz |
| Operating Supply Voltage | 1.5V |
| Organization | 256M x 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.