Samsung K4D551638F-TC50000 technical specifications.
| Access Time-Max | 0.65ns |
| Address Bus Width | 15b |
| Density | 256Mb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.