K4E170412C-FC60
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 60ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |