DRAM Chip EDO 64M-Bit 16Mx4 3.3V 32-Pin TSOP-II
Samsung K4E640412DTL50 technical specifications.
| Access Time-Max | 50ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Density | 64Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.