The K4H510838D-ZCB3000 is a 512Mb SDRAM with a 15-bit address bus width. It operates at a maximum frequency of 333MHz and has an access time of 700ps. The device is packaged in a FBGA and is designed for surface mount applications. It can operate within a temperature range of 0°C to 70°C and requires a supply voltage of 2.3V to 2.7V. The device has a maximum supply current of 360mA.
Samsung K4H510838D-ZCB3000 technical specifications.
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX8 |
| Packaging | Tray |
| Supply Current | 360mA |
| RoHS | Not Compliant |
No datasheet is available for this part.