The Samsung K4H560838F-TCCC000 is a 256Mb TSOP surface mount SDRAM with a 15-bit address bus and a maximum frequency of 400MHz. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a tray and has a surface mount package.
Samsung K4H560838F-TCCC000 technical specifications.
| Access Time-Max | 0.65ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.