The Samsung K4H561638F-UCB3000 is a 256Mb SDRAM with a 15-bit address bus and a maximum frequency of 333MHz. It is packaged in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and requires a supply voltage between 2.3V and 2.7V. The nominal supply current is 200mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 700ps |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 200mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS | Compliant |