The K4M511633C-BL75000 is a 512Mb memory IC with a 15-bit address bus width. It is packaged in a FBGA and is designed for surface mount applications. The device operates within a temperature range of -25°C to 70°C and is powered by a supply voltage between 2.7V and 3.6V. The nominal supply current is 115mA, and the operating supply voltage is 3V.
Samsung K4M511633C-BL75000 technical specifications.
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 115mA |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4M511633C-BL75000 to view detailed technical specifications.
No datasheet is available for this part.