DRAM Chip Mobile SDRAM 512M-Bit 32Mx16 2.5V 54-Pin FBGA
Samsung K4M51163LC-BL75000 technical specifications.
| Access Time-Max | 75.4ns |
| Address Bus Width | 15b |
| Density | 512Mb |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4M51163LC-BL75000 to view detailed technical specifications.
No datasheet is available for this part.