MOBILE-SDRAM 2M X 16BIT X 4 BANKS MOBILE SDRAM IN 54FBGA
Samsung K4M56323PI-HG75 technical specifications.
| Package/Case | FBGA |
| Density | 256Mb |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX32 |
| RoHS | Compliant |
No datasheet is available for this part.