The Samsung K4S281632C-TC75000 is a 128Mb SDRAM with a 14-bit address bus and a maximum frequency of 133MHz. It operates within a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. The device requires a maximum supply current of 180mA. It is packaged in a tray format and is designed to operate within a temperature range of 0°C to 70°C.
Samsung K4S281632C-TC75000 technical specifications.
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Density | 128Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Packaging | Tray |
| Supply Current | 180mA |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K4S281632C-TC75000 to view detailed technical specifications.
No datasheet is available for this part.