The K4S511632M-TC75000 is a 512Mb SDRAM with an access time of 5.4ns and a maximum frequency of 133MHz. It operates within a temperature range of 0°C to 70°C and is powered by a nominal supply voltage of 3.3V. The device has a maximum supply current of 230mA and is available in a TSOP package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 230mA |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |