DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II Tray
Samsung K4S561632B-TC75000 technical specifications.
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Packaging | Tray |
| Supply Current | 180mA |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K4S561632B-TC75000 to view detailed technical specifications.
No datasheet is available for this part.