The K4S561632J-UI75000 is a 256Mb synchronous dynamic random access memory (SDRAM) from Samsung. It features a 15-bit address bus and operates at a maximum frequency of 133MHz. The device is packaged in a thin small outline package (TSOP) and is designed for surface mount applications. It can withstand operating temperatures ranging from -40°C to 85°C and requires a supply voltage of 3.3V, with a nominal current of 110mA.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |