The Samsung K4S561632J-UI750T00 is a 256Mb synchronous DRAM with a 15-bit address bus. It is packaged in a TSOP package and is designed for surface mount applications. The device operates at a maximum frequency of 133MHz and has a maximum operating temperature of 85°C. It requires a supply voltage between 3V and 3.6V, with a nominal current of 110mA at 3.3V. The device is available on tape and reel for easy handling and mounting.
Checking distributor stock and pricing after the page loads.
Samsung K4S561632J-UI750T00 technical specifications.
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |