The K4S561632J-UI75T00 is a 256Mb SDRAM from Samsung, packaged in a TSOP and designed for surface mount applications. It operates at a maximum frequency of 133MHz and has a maximum operating temperature of 85°C. The device requires a supply voltage of 3.3V and draws a maximum supply current of 110mA. It is available in a tray packaging and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Samsung K4S561632J-UI75T00 technical specifications.
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Packaging | Tray |
| Supply Current | 110mA |
| RoHS | Compliant |