The K4S641632F-TC75000 is a 64Mb synchronous dynamic RAM (SDRAM) from Samsung. It features a 14-bit address bus and operates at a maximum frequency of 133MHz. The device is packaged in a TSOP and is designed for surface mount applications. It can withstand operating temperatures between 0°C and 70°C and is powered by a supply voltage between 3V and 3.6V, with a nominal supply current of 135mA.
Samsung K4S641632F-TC75000 technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 64Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K4S641632F-TC75000 to view detailed technical specifications.
No datasheet is available for this part.