DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II Tray
Samsung K4S641632N-LI75000 technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 64Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Packaging | Tray |
| Supply Current | 110mA |
| RoHS | Compliant |
No datasheet is available for this part.