This 64Mb SDRAM from Samsung features a 14-bit address bus width and operates at a maximum frequency of 133MHz. The device is packaged in a surface mount FBGA package and is designed to operate within a temperature range of -25°C to 85°C. The SDRAM requires a supply voltage between 2.7V and 3.6V, with a nominal supply current of 90mA.
Samsung K4S641633H-RN75000 technical specifications.
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Density | 64Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.