The Samsung K4S643232F-TC50000 is a 64Mb synchronous DRAM with a 13-bit address bus, operating at a maximum frequency of 200MHz. It is packaged in a TSOP and is designed for surface mount applications. The device is rated to operate within a temperature range of 0°C to 70°C and is supplied with a nominal current of 170mA at 3.3V. The K4S643232F-TC50000 is available in tape and reel packaging.
Samsung K4S643232F-TC50000 technical specifications.
| Address Bus Width | 13b |
| Package/Case | TSOP |
| Density | 64Mb |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 170mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.