The Samsung K4S643232H-TC70T00 is a 64Mb synchronous DRAM memory chip with a 13-bit address bus and a maximum operating frequency of 143MHz. It is packaged in a TSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and requires a supply voltage of 3.3V, with a nominal current draw of 140mA. The memory is available on tape and reel for easy handling and integration into larger systems.
Samsung K4S643232H-TC70T00 technical specifications.
| Address Bus Width | 13b |
| Package/Case | TSOP |
| Density | 64Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 140mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.