The K4T1G084QA-ZCD5000 is a 1Gb density SDRAM with a 17-bit address bus width and 128MX8 organization. It operates at a maximum frequency of 533MHz and has a maximum supply voltage of 1.9V. The device is packaged in a surface mount FBGA package and is suitable for use in temperatures ranging from 0°C to 95°C. The supply current is 130mA, and the device is available in a tray packaging format.
Samsung K4T1G084QA-ZCD5000 technical specifications.
| Access Time-Max | 500ps |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 1Gb |
| Max Frequency | 533MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX8 |
| Packaging | Tray |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4T1G084QA-ZCD5000 to view detailed technical specifications.
No datasheet is available for this part.