The Samsung K4T1G164QE-HCE70T00 is a 1Gb density RAM with a 16-bit address bus width and 64MX16 organization. It operates at a maximum frequency of 800MHz and has an access time of 400ps. The device is packaged in a FBGA case and is designed for surface mount applications. It can withstand operating temperatures between 0°C and 95°C and is powered by a nominal supply voltage of 1.8V, with a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 400ps |
| Access Time-Max | 400ps |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 1Gb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 125mA |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Packaging | Tape and Reel |
| Supply Current | 125mA |
| RoHS | Compliant |