DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Max Frequency | 400MHz |
| Operating Supply Voltage | 1.8V |
| Organization | 64M x 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |