DDR2 Sdram 512MB 32M*16 J-die 800 400MHZ Lead Free
Samsung K4T51163QJ-BCF7T00 technical specifications.
| Access Time | 0.4ns |
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4T51163QJ-BCF7T00 to view detailed technical specifications.
No datasheet is available for this part.