The Samsung K6R4008C1D-UI10T00 is a 4Mb asynchronous SRAM with an access time of 10ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a TSOP package and is designed for surface mount applications. It has a nominal supply current of 75mA and a packaging type of tray.
Samsung K6R4008C1D-UI10T00 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.