SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 36-Pin SOJ T/R
Checking distributor stock and pricing after the page loads.
Samsung K6R4008V1D-JC10T00 technical specifications.
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.