The Samsung K6T1008C2E-TF70T00 is a 1Mb asynchronous SRAM with an access time of 70ns. It features a 17-bit address bus and operates over a temperature range of -40°C to 85°C. The device is supplied with a voltage between 4.5V and 5.5V and draws a maximum current of 50mA. It is packaged in a TSOP package and is available on tape and reel for surface mount applications.
Samsung K6T1008C2E-TF70T00 technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.