The K6T4008C1B-GB55000 is a 4Mb asynchronous SRAM from Samsung, featuring an access time of 55ns. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 4.5V to 5.5V. The device is packaged in a surface-mount SOP package and is designed for use in asynchronous applications. It has a nominal supply current of 80mA and a packaging type of tray.
Samsung K6T4008C1B-GB55000 technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | SOP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 80mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.