The K6X1008C2D-DF55000 is a 1Mb asynchronous SRAM with a 128K-word capacity and an 8-bit word size. It features a 17-bit address bus and an access time of 55ns. The device is packaged in a PDIP and is designed for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The nominal supply current is 25mA.
Checking distributor stock and pricing after the page loads.
Samsung K6X1008C2D-DF55000 technical specifications.
| Access Time | 55ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 25mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |