This 1Mb asynchronous SRAM from Samsung features an access time of 70ns and operates over a temperature range of -40°C to 85°C. It is powered by a 5V supply voltage and has a maximum supply voltage of 5.5V. The device is packaged in a surface mount SOP package and has a supply current of 25mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | SOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |