SRAM Chip Async Single 3V/3.3V 1M-bit 128K x 8 70ns 32-Pin TSOP-I T/R
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Packaging | Tape and Reel |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |