The Samsung K6X4016C3F-TF55T00 is a 4Mb asynchronous SRAM with an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 5V. The device is packaged in a TSOP package and is designed for surface mount applications. It has a nominal supply current of 30mA and a packaging style of tape and reel.
Samsung K6X4016C3F-TF55T00 technical specifications.
| Access Time | 55ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.