The K6X8016C3B-TF55000 is an 8Mb asynchronous SRAM from Samsung with a 19-bit address bus and 16-bit word size. It features an access time of 55ns and operates over a temperature range of -40°C to 85°C. The device is designed to run on a nominal supply voltage of 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The K6X8016C3B-TF55000 is available in a surface mount package, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 35mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |