The Samsung K7N641845M-PC25000 is a 72Mb synchronous RAM with a 22-bit address bus and 18-bit word size. It operates at a frequency of 250MHz and has a supply voltage of 2.5V. The device is packaged in a TQFP package and is designed for surface mount applications. It can withstand operating temperatures between 0°C and 70°C.
Samsung K7N641845M-PC25000 technical specifications.
| Access Time | 2.6ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Supply Current | 470mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K7N641845M-PC25000 to view detailed technical specifications.
No datasheet is available for this part.