The K7N803601B-QC13000 is a 18-bit memory IC from Samsung, packaged in a TQFP package and designed for surface mount applications. It operates over a temperature range of 0 to 70°C and is powered by a 3.3V supply voltage. The device has a density of 9Mb and a maximum operating supply voltage of 3.465V. It is available in a tray packaging format and supports synchronous operation with a word size of 36 bits and a number of words of 256000.
Samsung K7N803601B-QC13000 technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.