FILTER UNIT, 80MM - More Details
Samsung K8D6316UBM-PI07000 technical specifications.
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.