The K9F1208U0A-YCB0000 is a 512Mb parallel flash memory device from Samsung. It features an 8-bit address bus and operates at a maximum temperature of 70°C. The device is packaged in a TSOP package and is designed for surface mount applications. It requires a supply voltage of 3.3V and has a nominal supply current of 20mA.
Samsung K9F1208U0A-YCB0000 technical specifications.
| Access Time | 12us |
| Address Bus Width | 8b |
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.