This 512Mb parallel NOR flash memory has an access time of 12us and supports asynchronous operation. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 3.6V. The nominal supply current is 30mA. The memory features an 8-bit address bus and 8-bit word size, and is packaged in a tray format.
Samsung K9F1208U0M-YIB0000 technical specifications.
| Access Time | 12us |
| Address Bus Width | 8b |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 30mA |
| Packaging | Tray |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.