This 128Mb NAND flash memory features a 24-bit address bus and operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a nominal supply current of 20mA and is packaged in a TSOP package for surface mount applications. It has an operating temperature range of 0°C to 70°C and supports asynchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time | 10us |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Words | 16777216 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |