The K9F2G08U0APIB0000 is a 2Gb NAND flash memory device with a 28-bit address bus width. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is designed for surface mount applications and is packaged in a TSOP format. It has an operating temperature range of -40°C to 85°C and supports asynchronous interface. The device has a word size of 8 bits and a density of 2Gb.
Samsung K9F2G08U0APIB0000 technical specifications.
| Address Bus Width | 28b |
| Package/Case | TSOP |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.