The K9F2G08U0B-PCB0000 is a 2Gb parallel flash memory device from Samsung. It features a 29-bit address bus and operates at a supply voltage of 3.3V with a maximum current of 30mA. The device is packaged in a TSOP package and is designed for surface mount applications. It is rated to operate over a temperature range of 0°C to 70°C. The K9F2G08U0B-PCB0000 is designed for use in a variety of applications including industrial and automotive systems that require high-density storage solutions.
Checking distributor stock and pricing after the page loads.
Samsung K9F2G08U0B-PCB0000 technical specifications.
| Address Bus Width | 29b |
| Package/Case | TSOP |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.