
SLC NAND Flash Parallel 3.3V 2Gbit 256M x 8bit 48-Pin TSOP-I
Checking distributor stock and pricing after the page loads.
Samsung K9F2G08U0M-PCB0000 technical specifications.
| Address Bus Width | 28b |
| Package/Case | TSOP |
| Max Supply Voltage | 3.6V |
| Memory Type | SLC NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
