The K9F5608U0C-PCB0T00 is a 256Mb SLC NAND flash memory device with an 8-bit parallel interface. It operates at a supply voltage of 3.3V and is packaged in a TSOP package. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available on tape and reel for easy mounting. The memory density is 256Mb, with a page size of 512B.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 8b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |